Print Page
4,317 In Stock
Need more?
4,317 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.420 (CNY1.6046) |
| 10+ | CNY1.410 (CNY1.5933) |
| 25+ | CNY1.400 (CNY1.582) |
| 50+ | CNY1.390 (CNY1.5707) |
| 100+ | CNY1.380 (CNY1.5594) |
| 250+ | CNY1.370 (CNY1.5481) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.42 (CNY1.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVDRS05C275BSECopy
Manufacturer Standard Lead Time26 weeks
Order Code1187045
Product Range2381592
Technical Datasheet
Voltage Rating VAC275V
Voltage Rating VDC350V
Product Range2381592
Clamping Voltage Vc Max695V
Varistor Case StyleDisc 5mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs400A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)12J
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 2381592 series Metal Oxide Varistor consist of a disc of low-β ceramic material with two tinned solid copper leads. It is coated with a layer of ochre coloured epoxy, which provides electrical, mechanical and climatic protection. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45. The varistor is suitable for processing on automatic insertion and cutting and bending equipment. Varistor with flanged leads provide better positioning on printed-circuit boards (PCB) and more accurate control over component height.
- Epoxy coated zinc oxide disc
- Straight leads
- Straight leads with flange (2381 592 and 593 series only)
- Kinked leads
- Certified according to UL 1449, VDE/IEC 61051 and CSA
Applications
Industrial
Technical Specifications
Voltage Rating VAC
275V
Product Range
2381592
Varistor Case Style
Disc 5mm
Peak Surge Current @ 8/20µs
400A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
350V
Clamping Voltage Vc Max
695V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
12J
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454

