Print Page
855 In Stock
Need more?
855 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.010 (CNY7.9213) |
| 10+ | CNY4.530 (CNY5.1189) |
| 25+ | CNY4.320 (CNY4.8816) |
| 50+ | CNY4.110 (CNY4.6443) |
| 100+ | CNY3.890 (CNY4.3957) |
| 250+ | CNY3.630 (CNY4.1019) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.01 (CNY7.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVDRH10S300BSECopy
Manufacturer Standard Lead Time13 weeks
Order Code3780852
Product RangeVDRH
Technical Datasheet
Voltage Rating VAC300V
Voltage Rating VDC385V
Product RangeVDRH
Clamping Voltage Vc Max-
Varistor Case StyleDisc 12.5mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs3.5kA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)85J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
300V
Product Range
VDRH
Varistor Case Style
Disc 12.5mm
Peak Surge Current @ 8/20µs
3.5kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
385V
Clamping Voltage Vc Max
-
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
85J
SVHC
To Be Advised
Technical Docs (2)
Alternatives for VDRH10S300BSE
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00135

