Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.160 (CNY17.1308) |
| 10+ | CNY12.900 (CNY14.577) |
| 50+ | CNY12.570 (CNY14.2041) |
| 100+ | CNY12.240 (CNY13.8312) |
| 250+ | CNY11.760 (CNY13.2888) |
| 500+ | CNY11.190 (CNY12.6447) |
| 1000+ | CNY10.750 (CNY12.1475) |
| 2500+ | CNY10.120 (CNY11.4356) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.16 (CNY17.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVCNL36826MCopy
Order Code4871766
Technical Datasheet
IC Output TypeI2C
Sensing Distance200mm
Sensor Case StyleSMD
No. of Pins8Pins
Supply Voltage Min2.74V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
IC Output Type
I2C
Sensor Case Style
SMD
Supply Voltage Min
2.74V
Operating Temperature Min
-40°C
Product Range
-
Sensing Distance
200mm
No. of Pins
8Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000202
