Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVCNL36758Copy
Manufacturer Standard Lead Time29 weeks
Order Code5108560
Your Part Number
2,575 In Stock
Need more?
2,575 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.870 (CNY19.0631) |
| 10+ | CNY14.340 (CNY16.2042) |
| 50+ | CNY13.980 (CNY15.7974) |
| 100+ | CNY13.610 (CNY15.3793) |
| 250+ | CNY13.080 (CNY14.7804) |
| 500+ | CNY12.450 (CNY14.0685) |
| 1000+ | CNY11.960 (CNY13.5148) |
| 2500+ | CNY11.250 (CNY12.7125) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.87 (CNY19.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVCNL36758Copy
Manufacturer Standard Lead Time29 weeks
Order Code5108560
Technical Datasheet
IC Output TypeI2C
Sensing Distance600mm
Sensor Case StyleSMD
No. of Pins10Pins
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Output Type
I2C
Sensor Case Style
SMD
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
Product Range
-
Sensing Distance
600mm
No. of Pins
10Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
