Print Page
4,050 In Stock
Need more?
41 Next business day delivery available(Shanghai stock)
4,009 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.990 (CNY20.3287) |
| 10+ | CNY11.510 (CNY13.0063) |
| 100+ | CNY7.860 (CNY8.8818) |
| 500+ | CNY5.250 (CNY5.9325) |
| 1000+ | CNY5.150 (CNY5.8195) |
| 5000+ | CNY5.040 (CNY5.6952) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.99 (CNY20.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVBT2045BP-E3/8WCopy
Order Code2115191
Product RangeVBT20
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current20A
Diode ConfigurationSingle
Diode Case StyleTO-263AB
No. of Pins3Pins
Forward Voltage Max660mV
Forward Surge Current160A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeVBT20
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The VBT2045BP-E3/8W is a barrier Schottky Rectifier with matte tin-plated leads terminals and UL94V-0 flame-rated moulding compound case. The trench MOS Schottky rectifier features high efficiency operation, low forward voltage drop and low power losses. The barrier Schottky rectifier is suitable for PV solar cell bypass protection. Polarity marked on the body.
- 1.5°C/W Typical thermal resistance
Applications
Power Management, Safety
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
160A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
20A
Diode Case Style
TO-263AB
Forward Voltage Max
660mV
Operating Temperature Max
150°C
Product Range
VBT20
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00138

