Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVB30100S-E3/8WCopy
Manufacturer Standard Lead Time25 weeks
Order Code2335180
Product RangeTrench MOS Series
Your Part Number
5,222 In Stock
Need more?
5,222 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.680 (CNY12.0684) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.68 (CNY12.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVB30100S-E3/8WCopy
Manufacturer Standard Lead Time25 weeks
Order Code2335180
Product RangeTrench MOS Series
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current30A
Diode ConfigurationSingle
Diode Case StyleTO-263AB
No. of Pins3Pins
Forward Voltage Max910mV
Forward Surge Current250A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeTrench MOS Series
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
VB30100S-E3/8W is a high voltage trench MOS barrier schottky rectifier. Typical application includes for use in high frequency converters, switching power supplies, freewheeling diodes, OR-ing diode, DC/DC converters and reverse battery protection.
- Low forward voltage drop, low power losses
- High efficiency operation, low thermal resistance
- 30A maximum average forward rectified current (TA = 25°C)
- 100V maximum repetitive peak reverse voltage (TA = 25°C)
- 250A peak forward surge current 8.3ms single half sine-wave superimposed on rated load
- 0.69V VF at IF = 30A, single circuit configuration
- 105V (minimum) breakdown voltage (TA = 25°C, IR = 10mA)
- TO-262AA package, operating junction and storage temperature range from -40 to +150°C
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
250A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
30A
Diode Case Style
TO-263AB
Forward Voltage Max
910mV
Operating Temperature Max
150°C
Product Range
Trench MOS Series
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00206
