Print Page
2,720 In Stock
Need more?
2,720 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.940 (CNY16.8822) |
| 10+ | CNY10.220 (CNY11.5486) |
| 100+ | CNY6.090 (CNY6.8817) |
| 500+ | CNY4.680 (CNY5.2884) |
| 1000+ | CNY4.520 (CNY5.1076) |
| 5000+ | CNY4.430 (CNY5.0059) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.94 (CNY16.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVB20100S-E3/8WCopy
Manufacturer Standard Lead Time25 weeks
Order Code2335179
Product RangeVB201
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current20A
Diode ConfigurationSingle
Diode Case StyleTO-263AB
No. of Pins3Pins
Forward Voltage Max900mV
Forward Surge Current250A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeVB201
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The VB20100S-E3/8W is a high-voltage Trench MOS Barrier Schottky Rectifier with solderable matte tin-plated terminals. It is suitable for use in high frequency converters, switching power supplies, free-wheeling diodes, OR-ing diode, DC/DC converters and reverse battery protection.
- Low forward-voltage drop, low power losses
- High efficiency operation
- Low thermal resistance
- 275°C/10-second Maximum solder bath temperature
Applications
Power Management, Commercial, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
250A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
20A
Diode Case Style
TO-263AB
Forward Voltage Max
900mV
Operating Temperature Max
150°C
Product Range
VB201
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016

