Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY43.810 | CNY43.81 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.810 (CNY49.5053) |
| 10+ | CNY29.130 (CNY32.9169) |
| 100+ | CNY24.140 (CNY27.2782) |
| 500+ | CNY21.280 (CNY24.0464) |
| 1000+ | CNY19.810 (CNY22.3853) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV60D45C-M3/ICopy
Order Code
Re-Reel2425095RL
Cut Tape2425095
Product RangeV60D4
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current60A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-263AC
No. of Pins3Pins
Forward Voltage Max640mV
Forward Surge Current320A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeV60D4
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The V60D45C-M3/I is a low-voltage Dual Trench MOS Barrier Schottky Rectifier with solderable matte tin-plated terminals. It is suitable for use in high frequency DC/DC converters, switching power supplies, free-wheeling diodes, OR-ing diode and reverse battery protection.
- Very low-profile
- Low forward-voltage drop, low power losses
- High efficiency
- Halogen-free
- AEC-Q101 qualified
- UL94V-0 Flammability rating
Applications
Power Management, Automotive, Commercial, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
320A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
60A
Diode Case Style
TO-263AC
Forward Voltage Max
640mV
Operating Temperature Max
150°C
Product Range
V60D4
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000783

