Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoV5N22HM3/ICopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4377184RL
Cut Tape4377184
Product RangeTMBS (Trench MOS) Series
Your Part Number
13,921 In Stock
Need more?
13,921 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.160 | CNY6.16 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.160 (CNY6.9608) |
| 10+ | CNY2.900 (CNY3.277) |
| 100+ | CNY2.320 (CNY2.6216) |
| 500+ | CNY1.740 (CNY1.9662) |
| 1000+ | CNY1.470 (CNY1.6611) |
| 5000+ | CNY1.360 (CNY1.5368) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV5N22HM3/ICopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4377184RL
Cut Tape4377184
Product RangeTMBS (Trench MOS) Series
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleDFN3820A
No. of Pins2Pins
Forward Voltage Max850mV
Forward Surge Current100A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeTMBS (Trench MOS) Series
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
100A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
5A
Diode Case Style
DFN3820A
Forward Voltage Max
850mV
Operating Temperature Max
175°C
Product Range
TMBS (Trench MOS) Series
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
