Print Page
4,953 In Stock
Need more?
4,953 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.420 | CNY27.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.420 (CNY6.1246) |
| 10+ | CNY3.330 (CNY3.7629) |
| 100+ | CNY2.150 (CNY2.4295) |
| 500+ | CNY1.630 (CNY1.8419) |
| 1000+ | CNY1.360 (CNY1.5368) |
| 5000+ | CNY1.340 (CNY1.5142) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV4PAL45-M3/ICopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2425091RL
Cut Tape2425091
Product RangeV4PAL
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage45V
Average Forward Current4A
Forward Voltage Max570mV
Forward Surge Current80A
Operating Temperature Max150°C
Diode Case StyleDO-221BC
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeV4PAL
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The V4PAL45-M3/I is a surface mount Trench MOS Barrier Schottky Rectifier features low power losses and low forward voltage drop. It has matte tin plated leads. This device is used in low voltage, high frequency inverters, freewheeling, DC/DC converters and polarity protection applications. It is ideal for automated placement.
- Very low profile-typical height of 0.95mm
- High efficiency
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
- AEC-Q101 qualified
Applications
Power Management
Technical Specifications
Diode Configuration
Single
Average Forward Current
4A
Forward Surge Current
80A
Diode Case Style
DO-221BC
Reverse Recovery Time
-
Product Range
V4PAL
SVHC
Lead (04-Feb-2026)
Repetitive Peak Reverse Voltage
45V
Forward Voltage Max
570mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635

