Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoV40PW45CHM3/ICopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2535173RL
Cut Tape2535173
Product RangeTMBS® SlimDPAK
Your Part Number
3,035 In Stock
Need more?
550 Delivery in 3-4 Business Days(SG stock)
2,485 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.940 | CNY21.94 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.940 (CNY24.7922) |
| 10+ | CNY13.720 (CNY15.5036) |
| 100+ | CNY9.760 (CNY11.0288) |
| 500+ | CNY7.930 (CNY8.9609) |
| 1000+ | CNY6.970 (CNY7.8761) |
| 5000+ | CNY6.840 (CNY7.7292) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV40PW45CHM3/ICopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2535173RL
Cut Tape2535173
Product RangeTMBS® SlimDPAK
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current40A
Diode ConfigurationDual Common Cathode
Diode Case StyleSlimDPAK
No. of Pins3Pins
Forward Voltage Max640mV
Forward Surge Current240A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeTMBS® SlimDPAK
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
240A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
40A
Diode Case Style
SlimDPAK
Forward Voltage Max
640mV
Operating Temperature Max
150°C
Product Range
TMBS® SlimDPAK
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003357
