Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoV40PW22CHM3/ICopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3514273RL
Cut Tape3514273
Product RangeTMBS eSMP Series
Your Part Number
1,136 In Stock
Need more?
1,136 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY30.850 | CNY30.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.850 (CNY34.8605) |
| 10+ | CNY20.260 (CNY22.8938) |
| 100+ | CNY14.330 (CNY16.1929) |
| 500+ | CNY11.740 (CNY13.2662) |
| 1000+ | CNY11.510 (CNY13.0063) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV40PW22CHM3/ICopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3514273RL
Cut Tape3514273
Product RangeTMBS eSMP Series
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current40A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-252AE
No. of Pins3Pins
Forward Voltage Max970mV
Forward Surge Current240A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeTMBS eSMP Series
QualificationAEC-Q101
SVHCTo Be Advised
Product Overview
- 200V, 40A high current density TMBS® (Trench MOS Barrier Schottky) rectifier in TO-252AE-3 package
- Very low profile, typical height of 1.3mm
- Trench MOS schottky technology
- Ideal for automated placement
- Low forward voltage drop, low power loss
- High efficiency operation
- AEC-Q101 qualified
- For use in low voltage high frequency inverters, freewheeling, DC/DC converters
- Also used for polarity protection applications
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
240A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
40A
Diode Case Style
TO-252AE
Forward Voltage Max
970mV
Operating Temperature Max
175°C
Product Range
TMBS eSMP Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
