Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoV40PW15C-M3/ICopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2535170RL
Cut Tape2535170
Product RangeTMBS® SlimDPAK
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.430 | CNY18.43 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.430 (CNY20.8259) |
| 10+ | CNY11.890 (CNY13.4357) |
| 100+ | CNY8.090 (CNY9.1417) |
| 500+ | CNY6.430 (CNY7.2659) |
| 1000+ | CNY5.440 (CNY6.1472) |
| 5000+ | CNY5.340 (CNY6.0342) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV40PW15C-M3/ICopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2535170RL
Cut Tape2535170
Product RangeTMBS® SlimDPAK
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current40A
Diode ConfigurationDual Common Cathode
Diode Case StyleSlimDPAK
No. of Pins3Pins
Forward Voltage Max1.45V
Forward Surge Current240A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeTMBS® SlimDPAK
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
240A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
40A
Diode Case Style
SlimDPAK
Forward Voltage Max
1.45V
Operating Temperature Max
150°C
Product Range
TMBS® SlimDPAK
SVHC
Lead (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
