Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoV40DM45C-M3/I
Order Code
Re-Reel3014211RL
Cut Tape3014211
Product RangeTrench MOS
Your Part Number
3,220 In Stock
Need more?
3220 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.200 | CNY18.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.200 (CNY20.566) |
| 10+ | CNY12.120 (CNY13.6956) |
| 100+ | CNY9.690 (CNY10.9497) |
| 500+ | CNY7.930 (CNY8.9609) |
| 1000+ | CNY7.780 (CNY8.7914) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV40DM45C-M3/I
Order Code
Re-Reel3014211RL
Cut Tape3014211
Product RangeTrench MOS
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current40A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-263AC
No. of Pins3Pins
Forward Voltage Max600mV
Forward Surge Current240A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeTrench MOS
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
- Very low profile typical height of 1.7mm, ideal for automated placement
- Low forward voltage drop, low power losses, high efficiency operation
- 20A maximum average forward rectified current (per diode, TA = 25°C)
- 45V maximum repetitive peak reverse voltage (TA = 25°C)
- 240A peak forward surge current 8.3ms single half sine-wave superimposed on rated load (TA = 25°C)
- 0.48V instantaneous forward voltage per diode (IF = 20A, typ, TA = 125°C)
- Common cathode circuit configuration
- 4400pF typical junction capacitance (4.0V, 1MHz, TA = 25°C)
- 0.8°C/W typical thermal resistance per device
- SMPD (TO-263AC) package, operating junction temperature range from -40 to +175°C
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
240A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
40A
Diode Case Style
TO-263AC
Forward Voltage Max
600mV
Operating Temperature Max
175°C
Product Range
Trench MOS
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
