Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoV3NM103HM3/HCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4244073RL
Cut Tape4244073
Product RangeTMBS Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.720 | CNY18.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.720 (CNY4.2036) |
| 10+ | CNY2.440 (CNY2.7572) |
| 100+ | CNY1.790 (CNY2.0227) |
| 500+ | CNY1.450 (CNY1.6385) |
| 1000+ | CNY1.220 (CNY1.3786) |
| 5000+ | CNY1.140 (CNY1.2882) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV3NM103HM3/HCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4244073RL
Cut Tape4244073
Product RangeTMBS Series
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDFN3820A
No. of Pins2Pins
Forward Voltage Max690mV
Forward Surge Current80A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeTMBS Series
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
80A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
3A
Diode Case Style
DFN3820A
Forward Voltage Max
690mV
Operating Temperature Max
175°C
Product Range
TMBS Series
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
