Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoV35PW22HM3/ICopy
Manufacturer Standard Lead Time34 weeks
Order Code3514271
Product RangeTMBS eSMP Series
Your Part Number
1,426 In Stock
Need more?
1,426 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.260 (CNY31.9338) |
| 10+ | CNY19.120 (CNY21.6056) |
| 100+ | CNY13.410 (CNY15.1533) |
| 500+ | CNY11.210 (CNY12.6673) |
| 1000+ | CNY10.450 (CNY11.8085) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY28.26 (CNY31.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV35PW22HM3/ICopy
Manufacturer Standard Lead Time34 weeks
Order Code3514271
Product RangeTMBS eSMP Series
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current35A
Diode ConfigurationSingle
Diode Case StyleTO-252AE
No. of Pins3Pins
Forward Voltage Max990mV
Forward Surge Current260A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeTMBS eSMP Series
QualificationAEC-Q101
SVHCTo Be Advised
Product Overview
- 200V, 35Ahigh current density TMBS® (Trench MOS Barrier Schottky) rectifier in TO-252AE-3 package
- Very low profile, typical height of 1.3mm
- Trench MOS schottky technology
- Ideal for automated placement
- Low forward voltage drop, low power loss
- High efficiency operation
- AEC-Q101 qualified
- For use in low voltage high frequency inverters, freewheeling, DC/DC converters
- Also used for polarity protection applications
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
260A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
35A
Diode Case Style
TO-252AE
Forward Voltage Max
990mV
Operating Temperature Max
175°C
Product Range
TMBS eSMP Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
