Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoV20PW22-M3/ICopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3514270RL
Cut Tape3514270
Product RangeTMBS eSMP Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.900 | CNY12.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.900 (CNY14.577) |
| 10+ | CNY8.640 (CNY9.7632) |
| 100+ | CNY5.800 (CNY6.554) |
| 500+ | CNY4.590 (CNY5.1867) |
| 1000+ | CNY3.690 (CNY4.1697) |
| 5000+ | CNY3.620 (CNY4.0906) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV20PW22-M3/ICopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3514270RL
Cut Tape3514270
Product RangeTMBS eSMP Series
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current20A
Diode ConfigurationSingle
Diode Case StyleTO-252AE
No. of Pins3Pins
Forward Voltage Max960mV
Forward Surge Current200A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeTMBS eSMP Series
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
- 200V, 20Ahigh current density TMBS® (Trench MOS Barrier Schottky) rectifier in TO-252AE-3 package
- Very low profile, typical height of 1.3mm
- Trench MOS schottky technology
- Ideal for automated placement
- Low forward voltage drop, low power loss
- High efficiency operation
- For use in low voltage high frequency inverters, freewheeling, DC/DC converters
- Also used for polarity protection applications
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
200A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
20A
Diode Case Style
TO-252AE
Forward Voltage Max
960mV
Operating Temperature Max
175°C
Product Range
TMBS eSMP Series
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
