Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoV20K150-M3/HCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3639152RL
Cut Tape3639152
Product RangeTMBS Series
Your Part Number
2,290 In Stock
Need more?
2,290 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.940 | CNY14.94 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.940 (CNY16.8822) |
| 10+ | CNY9.230 (CNY10.4299) |
| 100+ | CNY6.080 (CNY6.8704) |
| 500+ | CNY5.340 (CNY6.0342) |
| 1000+ | CNY4.520 (CNY5.1076) |
| 5000+ | CNY4.430 (CNY5.0059) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV20K150-M3/HCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3639152RL
Cut Tape3639152
Product RangeTMBS Series
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current20A
Diode ConfigurationSingle
Diode Case StyleFlatPAK
No. of Pins8Pins
Forward Voltage Max1.41V
Forward Surge Current220A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeTMBS Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Single
No. of Pins
8Pins
Forward Surge Current
220A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
20A
Diode Case Style
FlatPAK
Forward Voltage Max
1.41V
Operating Temperature Max
150°C
Product Range
TMBS Series
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
