Print Page
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.910 | CNY13.91 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.910 (CNY15.7183) |
| 10+ | CNY8.900 (CNY10.057) |
| 100+ | CNY5.930 (CNY6.7009) |
| 500+ | CNY4.690 (CNY5.2997) |
| 1000+ | CNY3.720 (CNY4.2036) |
| 5000+ | CNY3.650 (CNY4.1245) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV15P45S-M3/86ACopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel1859667RL
Cut Tape1859667
Product RangeV15P4
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current15A
Diode ConfigurationSingle
Diode Case StyleTO-277A
No. of Pins3Pins
Forward Voltage Max580mV
Forward Surge Current210A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeV15P4
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The V15P45S-M3/86A is a SMD photovoltaic solar cell protection Trench MOS Barrier Schottky Rectifier with solderable matte tin-plated terminals. It is suitable for use in solar cell junction box as a bypass diode for protection, using DC forward current without reverse bias.
- Very low-profile
- Ideal for automated placement
- Low forward-voltage drop, low power losses
- High efficiency operation
Applications
Power Management, Commercial, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
210A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
15A
Diode Case Style
TO-277A
Forward Voltage Max
580mV
Operating Temperature Max
150°C
Product Range
V15P4
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000176

