Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoV10PM103HM3/ICopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel4486743RL
Cut Tape4486743
Product RangeeSMP TMBS Series
Your Part Number
6,466 In Stock
Need more?
6,466 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.280 | CNY12.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.280 (CNY13.8764) |
| 10+ | CNY7.780 (CNY8.7914) |
| 100+ | CNY5.150 (CNY5.8195) |
| 500+ | CNY4.040 (CNY4.5652) |
| 1000+ | CNY3.380 (CNY3.8194) |
| 5000+ | CNY3.320 (CNY3.7516) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV10PM103HM3/ICopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel4486743RL
Cut Tape4486743
Product RangeeSMP TMBS Series
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current10A
Diode ConfigurationSingle Dual Anode
Diode Case StyleTO-277A (SMPC)
No. of Pins3Pins
Forward Voltage Max670mV
Forward Surge Current180A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeeSMP TMBS Series
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single Dual Anode
No. of Pins
3Pins
Forward Surge Current
180A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
10A
Diode Case Style
TO-277A (SMPC)
Forward Voltage Max
670mV
Operating Temperature Max
175°C
Product Range
eSMP TMBS Series
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
