Print Page
6,244 In Stock
24,000 more incoming. You can reserve stock now
2,418 Delivery in 5-6 Business Days(UK stock)
3,826 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.170 | CNY10.17 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.170 (CNY11.4921) |
| 10+ | CNY6.300 (CNY7.119) |
| 100+ | CNY4.240 (CNY4.7912) |
| 500+ | CNY3.300 (CNY3.729) |
| 1000+ | CNY2.830 (CNY3.1979) |
| 5000+ | CNY2.780 (CNY3.1414) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV10P10-M3/86ACopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel1736078RL
Cut Tape1736078
Product RangeV10P1
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current10A
Diode ConfigurationSingle
Diode Case StyleTO-277A
No. of Pins3Pins
Forward Voltage Max620mV
Forward Surge Current180A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeV10P1
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The V10P10-M3/86A is a high current density surface mount trench MOS barrier Schottky Rectifier with matte tin-plated leads terminals and UL94V-0-flame rated moulding compound case. Ideal for automated placement.
- Low forward voltage drop
- Low power losses
- High efficiency operation
Applications
Power Management, Safety
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
180A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
10A
Diode Case Style
TO-277A
Forward Voltage Max
620mV
Operating Temperature Max
150°C
Product Range
V10P1
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for V10P10-M3/86A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000172

