Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoUF4004-E3/54Copy
Manufacturer Standard Lead Time23 weeks
Order Code2889050
Your Part Number
9,919 In Stock
Need more?
9,919 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.410 (CNY4.9833) |
| 10+ | CNY1.970 (CNY2.2261) |
| 100+ | CNY1.730 (CNY1.9549) |
| 500+ | CNY1.310 (CNY1.4803) |
| 1000+ | CNY1.290 (CNY1.4577) |
| 5000+ | CNY1.260 (CNY1.4238) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY22.05 (CNY24.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoUF4004-E3/54Copy
Manufacturer Standard Lead Time23 weeks
Order Code2889050
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time50ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-204AL
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The UF4004-E3/54 is a 2-pin 400V Ultrafast Plastic Rectifier with matte tin plated lead terminals and glass passivated chip junction. It is suitable for use in high frequency rectification and freewheeling application in switching mode converters and inverters. It offers single die diode variations and color band denotes cathode end polarity.
- Ultrafast reverse recovery time
- Low forward voltage drop
- Low switching losses, high efficiency
- High forward surge capability
- UL94V-0 Flammability rating
Applications
Power Management, Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Commercial
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1V
Forward Surge Current
30A
Diode Case Style
DO-204AL
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for UF4004-E3/54
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000503
