Print Page
12,000 In Stock
Need more?
12,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.973 (CNY1.0995) |
| 10+ | CNY0.688 (CNY0.7774) |
| 100+ | CNY0.278 (CNY0.3141) |
| 500+ | CNY0.248 (CNY0.2802) |
| 1000+ | CNY0.203 (CNY0.2294) |
| 5000+ | CNY0.199 (CNY0.2249) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY4.86 (CNY5.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTZX5V1B-TAPCopy
Manufacturer Standard Lead Time18 weeks
Order Code2295716
Product RangeTZX5V
Technical Datasheet
Zener Voltage Nom5.1V
Power Dissipation500mW
Diode Case StyleDO-35
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeTZX5V
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TZX5V1B-TAP is a small signal Zener Diode features very sharp reverse characteristic, low reverse current level, very high stability and low noise.
- 1.5V Maximum forward voltage
- 3mA Test current
- AEC-Q101 Qualified
- UL94V-0 Molding compound flammability rating
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
5.1V
Diode Case Style
DO-35
Operating Temperature Max
175°C
Product Range
TZX5V
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014

