Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTZMB18-GS08.Copy
Manufacturer Standard Lead Time7 weeks
Order Code6416627
Your Part Number
10,401 In Stock
Need more?
10,401 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 12500+ | CNY0.762 (CNY0.8611) |
Price for:Each (Supplied on Cut Tape)
Maximum available is 10401
Minimum: 12500
Multiple: 12500
CNY9,525.00 (CNY10,763.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTZMB18-GS08.Copy
Manufacturer Standard Lead Time7 weeks
Order Code6416627
Technical Datasheet
Zener Voltage Nom18V
Power Dissipation500mW
Diode Case StyleSOD-80 (MiniMELF)
Operating Temperature Max200°C
Diode MountingSurface Mount
Product Range-
Qualification-
Alternatives for TZMB18-GS08.
1 Product Found
Technical Specifications
Zener Voltage Nom
18V
Diode Case Style
SOD-80 (MiniMELF)
Diode Mounting
Surface Mount
Qualification
-
Power Dissipation
500mW
Operating Temperature Max
200°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000056
