Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTSM3ZJ103MR10Copy
Manufacturer Standard Lead Time30 weeks
Order Code4537824
Product RangeTSM3 Series
Your Part Number
983 In Stock
Need more?
983 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.330 (CNY48.9629) |
| 10+ | CNY36.100 (CNY40.793) |
| 50+ | CNY31.680 (CNY35.7984) |
| 100+ | CNY29.940 (CNY33.8322) |
| 200+ | CNY28.070 (CNY31.7191) |
| 500+ | CNY26.200 (CNY29.606) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.33 (CNY48.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSM3ZJ103MR10Copy
Manufacturer Standard Lead Time30 weeks
Order Code4537824
Product RangeTSM3 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeSide Adjust
Track Resistance10kohm
Potentiometer MountingSurface Mount
No. of Turns11Turns
Product RangeTSM3 Series
Power Rating125mW
Resistance Tolerance± 20%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size3 mm Square
Resistor Case / PackageSMD
Product Length4mm
Product Width3.96mm
Product Height3.18mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Side Adjust
Potentiometer Mounting
Surface Mount
Product Range
TSM3 Series
Resistance Tolerance
± 20%
Trimmer Shape / Size
3 mm Square
Product Length
4mm
Product Height
3.18mm
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Element Material
Cermet
Track Resistance
10kohm
No. of Turns
11Turns
Power Rating
125mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
SMD
Product Width
3.96mm
Operating Temperature Min
-65°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00075
