Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TR3W157M020C0150 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 150 µF, 20 V, 2924 [7361 Metric], ± 20%, 0.15 ohm, W](https://www.element14.cn/productimages/standard/en_GB/2353265-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTR3W157M020C0150Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2353029RL
Cut Tape2353029
Product RangeTANTAMOUNT TR3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY29.550 | CNY29.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.550 (CNY33.3915) |
| 10+ | CNY26.600 (CNY30.058) |
| 50+ | CNY25.020 (CNY28.2726) |
| 100+ | CNY23.250 (CNY26.2725) |
| 200+ | CNY21.670 (CNY24.4871) |
| 500+ | CNY20.880 (CNY23.5944) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3W157M020C0150Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2353029RL
Cut Tape2353029
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance150µF
Voltage(DC)20V
Capacitor Case / Package2924 [7361 Metric]
Capacitance Tolerance± 20%
ESR0.15ohm
Manufacturer Size CodeW
Failure Rate-
Ripple Current1.29A
Product Length7.3mm
Product Width6mm
Product Height3.5mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
150µF
Capacitor Case / Package
2924 [7361 Metric]
ESR
0.15ohm
Failure Rate
-
Product Length
7.3mm
Product Height
3.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
20V
Capacitance Tolerance
± 20%
Manufacturer Size Code
W
Ripple Current
1.29A
Product Width
6mm
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000725
