Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TR3W107M020C0060 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 100 µF, 20 V, 2924 [7361 Metric], ± 20%, 0.06 ohm, W](https://www.element14.cn/productimages/standard/en_GB/2353265-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTR3W107M020C0060Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2353014RL
Cut Tape2353014
Product RangeTANTAMOUNT TR3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY25.980 | CNY25.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.980 (CNY29.3574) |
| 10+ | CNY23.380 (CNY26.4194) |
| 50+ | CNY22.000 (CNY24.860) |
| 100+ | CNY20.440 (CNY23.0972) |
| 200+ | CNY19.060 (CNY21.5378) |
| 500+ | CNY18.360 (CNY20.7468) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3W107M020C0060Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2353014RL
Cut Tape2353014
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)20V
Capacitor Case / Package2924 [7361 Metric]
Capacitance Tolerance± 20%
ESR0.06ohm
Manufacturer Size CodeW
Failure Rate-
Ripple Current2.04A
Product Length7.3mm
Product Width6mm
Product Height3.5mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2924 [7361 Metric]
ESR
0.06ohm
Failure Rate
-
Product Length
7.3mm
Product Height
3.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
20V
Capacitance Tolerance
± 20%
Manufacturer Size Code
W
Ripple Current
2.04A
Product Width
6mm
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000725
