Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TR3W107K020C0200 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 100 µF, 20 V, 2924 [7361 Metric], ± 10%, 0.2 ohm, W](https://www.element14.cn/productimages/standard/en_GB/2353265-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTR3W107K020C0200Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2353010RL
Cut Tape2353010
Product RangeTANTAMOUNT TR3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY30.840 | CNY30.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.840 (CNY34.8492) |
| 10+ | CNY27.760 (CNY31.3688) |
| 50+ | CNY26.120 (CNY29.5156) |
| 100+ | CNY24.270 (CNY27.4251) |
| 200+ | CNY22.620 (CNY25.5606) |
| 500+ | CNY21.790 (CNY24.6227) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3W107K020C0200Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2353010RL
Cut Tape2353010
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)20V
Capacitor Case / Package2924 [7361 Metric]
Capacitance Tolerance± 10%
ESR0.2ohm
Manufacturer Size CodeW
Failure Rate-
Ripple Current1.12A
Product Length7.3mm
Product Width6mm
Product Height3.5mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2924 [7361 Metric]
ESR
0.2ohm
Failure Rate
-
Product Length
7.3mm
Product Height
3.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Manufacturer Size Code
W
Ripple Current
1.12A
Product Width
6mm
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000725
