Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TR3W107K020C0100 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 100 µF, 20 V, 2924 [7361 Metric], ± 10%, 0.1 ohm, W](https://www.element14.cn/productimages/standard/en_GB/2353265-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTR3W107K020C0100Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2353009RL
Cut Tape2353009
Product RangeTANTAMOUNT TR3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.540 | CNY24.54 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.540 (CNY27.7302) |
| 10+ | CNY22.090 (CNY24.9617) |
| 50+ | CNY20.780 (CNY23.4814) |
| 100+ | CNY19.310 (CNY21.8203) |
| 200+ | CNY18.000 (CNY20.340) |
| 500+ | CNY17.340 (CNY19.5942) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3W107K020C0100Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2353009RL
Cut Tape2353009
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)20V
Capacitor Case / Package2924 [7361 Metric]
Capacitance Tolerance± 10%
ESR0.1ohm
Manufacturer Size CodeW
Failure Rate-
Ripple Current1.58A
Product Length7.3mm
Product Width6mm
Product Height3.5mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2924 [7361 Metric]
ESR
0.1ohm
Failure Rate
-
Product Length
7.3mm
Product Height
3.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Manufacturer Size Code
W
Ripple Current
1.58A
Product Width
6mm
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000725
