Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTR3E477M010C0200Copy
Manufacturer Standard Lead Time13 weeks
Order Code3805061
Product RangeTANTAMOUNT TR3 Series
Your Part Number
137 In Stock
Need more?
137 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.380 (CNY43.3694) |
| 2+ | CNY35.550 (CNY40.1715) |
| 3+ | CNY32.710 (CNY36.9623) |
| 5+ | CNY29.880 (CNY33.7644) |
| 10+ | CNY27.040 (CNY30.5552) |
| 20+ | CNY26.500 (CNY29.945) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY38.38 (CNY43.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3E477M010C0200Copy
Manufacturer Standard Lead Time13 weeks
Order Code3805061
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance470µF
Capacitor Case / Package2917 [7343 Metric]
Manufacturer Size CodeE
Failure Rate-
Ripple Current910mA
Product Length7.3mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
470µF
Manufacturer Size Code
E
Ripple Current
910mA
Product Range
TANTAMOUNT TR3 Series
Qualification
-
Capacitor Case / Package
2917 [7343 Metric]
Failure Rate
-
Product Length
7.3mm
Operating Temperature Min
-55°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for TR3E477M010C0200
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000595
