Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTR3E476K025C0150Copy
Manufacturer Standard Lead Time17 weeks
Order Code3805060
Your Part Number
700 In Stock
Need more?
700 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.540 (CNY34.5102) |
| 2+ | CNY28.530 (CNY32.2389) |
| 3+ | CNY26.510 (CNY29.9563) |
| 5+ | CNY24.490 (CNY27.6737) |
| 10+ | CNY22.470 (CNY25.3911) |
| 20+ | CNY22.030 (CNY24.8939) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY30.54 (CNY34.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Voltage(DC)
25V
Ripple Current
1.05A
Operating Temperature Min
-55°C
Qualification
-
Manufacturer Size Code
E
Product Width
4.3mm
Operating Temperature Max
125°C
Technical Docs (1)
Alternatives for TR3E476K025C0150
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00052
