Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TR3E475M075C1500 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 4.7 µF, 75 V, 2917 [7343 Metric], ± 20%, 1.5 ohm, E](https://www.element14.cn/productimages/standard/en_GB/1754041-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTR3E475M075C1500Copy
Order Code
Re-Reel2425542RL
Cut Tape2425542
Product RangeTANTAMOUNT TR3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY59.920 | CNY59.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.920 (CNY67.7096) |
| 10+ | CNY45.920 (CNY51.8896) |
| 50+ | CNY41.510 (CNY46.9063) |
| 100+ | CNY40.470 (CNY45.7311) |
| 200+ | CNY38.390 (CNY43.3807) |
| 400+ | CNY35.520 (CNY40.1376) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3E475M075C1500Copy
Order Code
Re-Reel2425542RL
Cut Tape2425542
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)75V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR1.5ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current260mA
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
1.5ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
75V
Capacitance Tolerance
± 20%
Manufacturer Size Code
E
Ripple Current
260mA
Product Width
4.3mm
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
