Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTR3E337M010C0100Copy
Manufacturer Standard Lead Time13 weeks
Order Code3805059
Product RangeTANTAMOUNT TR3 Series
Your Part Number
177 In Stock
Need more?
177 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.970 (CNY38.3861) |
| 2+ | CNY31.480 (CNY35.5724) |
| 3+ | CNY28.990 (CNY32.7587) |
| 5+ | CNY26.500 (CNY29.945) |
| 10+ | CNY24.000 (CNY27.120) |
| 20+ | CNY23.520 (CNY26.5776) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY33.97 (CNY38.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3E337M010C0100Copy
Manufacturer Standard Lead Time13 weeks
Order Code3805059
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance330µF
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
Manufacturer Size CodeE
Product Length7.3mm
Product Width4.3mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Qualification-
Technical Specifications
Capacitance
330µF
Capacitance Tolerance
± 20%
Product Length
7.3mm
Product Range
TANTAMOUNT TR3 Series
Qualification
-
Capacitor Case / Package
2917 [7343 Metric]
Manufacturer Size Code
E
Product Width
4.3mm
Operating Temperature Min
-55°C
Technical Docs (1)
Alternatives for TR3E337M010C0100
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000593
