Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTR3E227K016C0125Copy
Manufacturer Standard Lead Time13 weeks
Order Code3805058
Product RangeTANTAMOUNT TR3 Series
Your Part Number
295 In Stock
Need more?
10 Next business day delivery available(Shanghai stock)
285 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.290 (CNY15.0177) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.29 (CNY15.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3E227K016C0125Copy
Manufacturer Standard Lead Time13 weeks
Order Code3805058
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Voltage(DC)16V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
Failure Rate-
Ripple Current1.15A
Product Length7.3mm
Product Width4.3mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Ripple Current
1.15A
Product Width
4.3mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
2917 [7343 Metric]
Failure Rate
-
Product Length
7.3mm
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
