Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTR3E108M004C0100Copy
Manufacturer Standard Lead Time13 weeks
Order Code3805225
Product RangeTANTAMOUNT TR3 Series
Your Part Number
400 In Stock
Need more?
400 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 400+ | CNY25.370 (CNY28.6681) |
| 2000+ | CNY24.870 (CNY28.1031) |
| 4000+ | CNY24.360 (CNY27.5268) |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
CNY10,148.00 (CNY11,467.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3E108M004C0100Copy
Manufacturer Standard Lead Time13 weeks
Order Code3805225
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)4V
Failure Rate-
Ripple Current1.28A
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Qualification-
Technical Specifications
Capacitance
1000µF
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Voltage(DC)
4V
Ripple Current
1.28A
Product Width
4.3mm
Product Range
TANTAMOUNT TR3 Series
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000634
