Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTR3E107K016C0100Copy
Manufacturer Standard Lead Time17 weeks
Order Code3805246
Your Part Number
800 In Stock
Need more?
800 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 400+ | CNY14.330 (CNY16.1929) |
| 2000+ | CNY13.340 (CNY15.0742) |
| 4000+ | CNY13.080 (CNY14.7804) |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
CNY5,732.00 (CNY6,477.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Operating Temperature Max
125°C
Ripple Current
1.28A
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Alternatives for TR3E107K016C0100
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000138
