Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTR3E106K035E0200Copy
Manufacturer Standard Lead Time19 weeks
Order Code3805057
Product RangeTANTAMOUNT TR3 Series
Your Part Number
232 In Stock
Need more?
232 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.560 (CNY41.3128) |
| 2+ | CNY33.990 (CNY38.4087) |
| 3+ | CNY31.420 (CNY35.5046) |
| 5+ | CNY28.850 (CNY32.6005) |
| 10+ | CNY26.280 (CNY29.6964) |
| 20+ | CNY25.760 (CNY29.1088) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY36.56 (CNY41.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3E106K035E0200Copy
Manufacturer Standard Lead Time19 weeks
Order Code3805057
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Voltage(DC)35V
Product Length7.3mm
Product Height4mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Qualification-
Technical Specifications
Voltage(DC)
35V
Product Height
4mm
Operating Temperature Min
-55°C
Product Length
7.3mm
Product Range
TANTAMOUNT TR3 Series
Qualification
-
Technical Docs (1)
Alternatives for TR3E106K035E0200
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000468
