Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTR3D686K016C0150Copy
Manufacturer Standard Lead Time17 weeks
Order Code3805056
Your Part Number
479 In Stock
Need more?
479 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.080 (CNY17.0404) |
| 10+ | CNY10.520 (CNY11.8876) |
| 100+ | CNY8.390 (CNY9.4807) |
| 500+ | CNY7.360 (CNY8.3168) |
| 1000+ | CNY7.220 (CNY8.1586) |
| 2000+ | CNY7.070 (CNY7.9891) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.08 (CNY17.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Capacitance
68µF
Failure Rate
-
Product Width
4.3mm
Operating Temperature Max
125°C
Manufacturer Size Code
D
Ripple Current
1A
Product Height
2.8mm
Qualification
-
Technical Docs (1)
Alternatives for TR3D686K016C0150
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
