Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTR3D475K063C0700Copy
Order Code3805233
Product RangeTANTAMOUNT TR3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY46.580 (CNY52.6354) |
| 2500+ | CNY41.920 (CNY47.3696) |
| 5000+ | CNY40.820 (CNY46.1266) |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
CNY23,290.00 (CNY26,317.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3D475K063C0700Copy
Order Code3805233
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance4.7µF
Capacitor Case / Package2917 [7343 Metric]
Manufacturer Size CodeD
Product Length7.3mm
Product Height2.8mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Capacitance
4.7µF
Manufacturer Size Code
D
Product Height
2.8mm
Operating Temperature Min
-55°C
Capacitor Case / Package
2917 [7343 Metric]
Product Length
7.3mm
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
125°C
Technical Docs (1)
Alternatives for TR3D475K063C0700
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
