Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTR3D475K063C0700Copy
Manufacturer Standard Lead Time12 weeks
Order Code3805055
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.980 (CNY79.0774) |
| 2+ | CNY65.680 (CNY74.2184) |
| 3+ | CNY61.380 (CNY69.3594) |
| 5+ | CNY57.080 (CNY64.5004) |
| 10+ | CNY52.770 (CNY59.6301) |
| 20+ | CNY51.720 (CNY58.4436) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY69.98 (CNY79.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3D475K063C0700Copy
Manufacturer Standard Lead Time12 weeks
Order Code3805055
Technical Datasheet
Capacitance4.7µF
Voltage(DC)63V
Capacitor Case / Package2917 [7343 Metric]
Manufacturer Size CodeD
Ripple Current460mA
Product Length7.3mm
Product Height2.8mm
Operating Temperature Min-55°C
Qualification-
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
2917 [7343 Metric]
Ripple Current
460mA
Product Height
2.8mm
Qualification
-
Voltage(DC)
63V
Manufacturer Size Code
D
Product Length
7.3mm
Operating Temperature Min
-55°C
Technical Docs (1)
Alternatives for TR3D475K063C0700
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000392
