Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Alternatives for TR3D336K025C0200
4 Products Found
Technical Specifications
Capacitance
33µF
Product Width
4.3mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Product Height
2.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
