Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTR3D336K025C0200Copy
Manufacturer Standard Lead Time17 weeks
Order Code3805053
Product RangeTANTAMOUNT TR3 Series
Your Part Number
181 In Stock
Need more?
181 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.460 (CNY18.5998) |
| 10+ | CNY11.590 (CNY13.0967) |
| 100+ | CNY8.690 (CNY9.8197) |
| 500+ | CNY7.780 (CNY8.7914) |
| 1000+ | CNY6.880 (CNY7.7744) |
| 2000+ | CNY6.740 (CNY7.6162) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.46 (CNY18.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3D336K025C0200Copy
Manufacturer Standard Lead Time17 weeks
Order Code3805053
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Voltage(DC)25V
Manufacturer Size CodeD
Ripple Current870mA
Product Width4.3mm
Product Height2.8mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Qualification-
Technical Specifications
Voltage(DC)
25V
Ripple Current
870mA
Product Height
2.8mm
Operating Temperature Min
-55°C
Manufacturer Size Code
D
Product Width
4.3mm
Product Range
TANTAMOUNT TR3 Series
Qualification
-
Technical Docs (1)
Alternatives for TR3D336K025C0200
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00039
