Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3D156K035C0300Copy
Order Code3805243
Technical Datasheet
Voltage(DC)35V
Capacitor Case / Package2917 [7343 Metric]
Manufacturer Size CodeD
Ripple Current710mA
Product Length7.3mm
Operating Temperature Max125°C
Qualification-
Alternatives for TR3D156K035C0300
2 Products Found
Technical Specifications
Voltage(DC)
35V
Manufacturer Size Code
D
Product Length
7.3mm
Qualification
-
Capacitor Case / Package
2917 [7343 Metric]
Ripple Current
710mA
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00039
