Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTR3D156K035C0300Copy
Manufacturer Standard Lead Time17 weeks
Order Code3805047
Product RangeTANTAMOUNT TR3 Series
Your Part Number
107 In Stock
Need more?
107 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.460 (CNY18.5998) |
| 10+ | CNY11.590 (CNY13.0967) |
| 50+ | CNY9.380 (CNY10.5994) |
| 100+ | CNY8.690 (CNY9.8197) |
| 200+ | CNY7.790 (CNY8.8027) |
| 500+ | CNY6.890 (CNY7.7857) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.46 (CNY18.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3D156K035C0300Copy
Manufacturer Standard Lead Time17 weeks
Order Code3805047
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
Manufacturer Size CodeD
Failure Rate-
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitor Case / Package
2917 [7343 Metric]
Manufacturer Size Code
D
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Max
125°C
Capacitance Tolerance
± 10%
Failure Rate
-
Product Width
4.3mm
Product Range
TANTAMOUNT TR3 Series
Qualification
-
Technical Docs (1)
Alternatives for TR3D156K035C0300
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000387
