Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTR3D156K035C0150Copy
Manufacturer Standard Lead Time9 weeks
Order Code2839048
Your Part Number
239 In Stock
Need more?
239 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.170 (CNY25.0521) |
| 10+ | CNY15.310 (CNY17.3003) |
| 100+ | CNY12.120 (CNY13.6956) |
| 500+ | CNY10.680 (CNY12.0684) |
| 1000+ | CNY10.290 (CNY11.6277) |
| 2000+ | CNY10.090 (CNY11.4017) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY22.17 (CNY25.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3D156K035C0150Copy
Manufacturer Standard Lead Time9 weeks
Order Code2839048
Technical Datasheet
Voltage(DC)35V
Capacitor Case / Package2917 [7343 Metric]
Manufacturer Size CodeD
Product Width4.3mm
Product Height2.8mm
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Voltage(DC)
35V
Manufacturer Size Code
D
Product Height
2.8mm
Qualification
-
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for TR3D156K035C0150
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000425
