![VISHAY TR3D107K016C0125 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 100 µF, 16 V, 2917 [7343 Metric], ± 10%, 0.125 ohm](https://www.element14.cn/productimages/standard/en_GB/1754041-40.jpg)
2,500 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.010 | CNY14.01 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.010 (CNY15.8313) |
| 10+ | CNY9.520 (CNY10.7576) |
| 50+ | CNY7.960 (CNY8.9948) |
| 100+ | CNY7.190 (CNY8.1247) |
| 200+ | CNY7.050 (CNY7.9665) |
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY5.250 (CNY5.9325) |
| 2500+ | CNY5.180 (CNY5.8534) |
| 5000+ | CNY5.100 (CNY5.763) |
Product Information
Product Overview
The TR3D107K016C0125 is a surface mount solid tantalum chip Electrolytic Capacitor with matte tin termination and moulded case. The TP3 series TANTAMOUNT® capacitor is the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The stability and resistance to elevated temperatures of the tantalum/tantalum oxide/manganese dioxide system make solid tantalum capacitor an appropriate choice for today's surface mount assembly technology.
- Low ESR
- 100% Surge current tested
- Qualified to EIA-717
- High ripple current carrying capability
- Compatible with high volume automatic pick and place equipment
- Compliant terminations
- Meets EIA-535-BAAC mechanical and performance requirements
Applications
Consumer Electronics, Industrial, Automotive, Aerospace, Defence, Military, Avionics
Technical Specifications
100µF
2917 [7343 Metric]
0.125ohm
-
7.3mm
2.8mm
-55°C
-
16V
± 10%
D
1.1A
4.3mm
TANTAMOUNT TR3 Series
125°C
No SVHC (07-Nov-2024)
Technical Docs (3)
Alternatives for TR3D107K016C0125
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
