Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TR3D107K016C0100 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 100 µF, 16 V, 2917 [7343 Metric], ± 10%, 0.1 ohm, D](https://www.element14.cn/productimages/standard/en_GB/1754041-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTR3D107K016C0100Copy
Manufacturer Standard Lead Time53 weeks
Order Code
Full Reel3298019
Re-Reel1754093RL
Cut Tape1754093
Product RangeTANTAMOUNT TR3 Series
Your Part Number
2,000 In Stock
1,110 more incoming. You can reserve stock now
2,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.330 | CNY23.33 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.330 (CNY26.3629) |
| 10+ | CNY16.170 (CNY18.2721) |
| 50+ | CNY13.230 (CNY14.9499) |
| 100+ | CNY12.370 (CNY13.9781) |
| 200+ | CNY12.130 (CNY13.7069) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY8.840 (CNY9.9892) |
| 2500+ | CNY8.540 (CNY9.6502) |
| 5000+ | CNY8.160 (CNY9.2208) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3D107K016C0100Copy
Manufacturer Standard Lead Time53 weeks
Order Code
Full Reel3298019
Re-Reel1754093RL
Cut Tape1754093
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)16V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.1ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current1.22A
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.1ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
1.22A
Product Width
4.3mm
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Alternatives for TR3D107K016C0100
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00043
