Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TR3D106K050C0550 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 10 µF, 50 V, 2917 [7343 Metric], ± 10%, 0.55 ohm, D](https://www.element14.cn/productimages/standard/en_GB/2353267-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTR3D106K050C0550Copy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel2353184RL
Cut Tape2353184
Product RangeTANTAMOUNT TR3 Series
Your Part Number
459 In Stock
Need more?
459 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY33.700 | CNY33.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.700 (CNY38.081) |
| 10+ | CNY24.060 (CNY27.1878) |
| 50+ | CNY20.230 (CNY22.8599) |
| 100+ | CNY19.050 (CNY21.5265) |
| 200+ | CNY17.130 (CNY19.3569) |
| 500+ | CNY15.210 (CNY17.1873) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3D106K050C0550Copy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel2353184RL
Cut Tape2353184
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.55ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current520mA
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.55ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
520mA
Product Width
4.3mm
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Alternatives for TR3D106K050C0550
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000383
