Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTR3D106K050C0450Copy
Order Code3805242
Product RangeTANTAMOUNT TR3 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY17.990 (CNY20.3287) |
| 2500+ | CNY16.190 (CNY18.2947) |
| 5000+ | CNY15.770 (CNY17.8201) |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
CNY8,995.00 (CNY10,164.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3D106K050C0450Copy
Order Code3805242
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Ripple Current580mA
Product Height2.8mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Ripple Current
580mA
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
125°C
Product Height
2.8mm
Operating Temperature Min
-55°C
Technical Docs (2)
Alternatives for TR3D106K050C0450
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045
