Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTR3D106K050C0450Copy
Manufacturer Standard Lead Time17 weeks
Order Code3805046
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.260 (CNY39.8438) |
| 2+ | CNY32.790 (CNY37.0527) |
| 3+ | CNY30.320 (CNY34.2616) |
| 5+ | CNY27.850 (CNY31.4705) |
| 10+ | CNY25.370 (CNY28.6681) |
| 20+ | CNY24.870 (CNY28.1031) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY35.26 (CNY39.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Voltage(DC)
50V
Manufacturer Size Code
D
Operating Temperature Max
125°C
Capacitor Case / Package
2917 [7343 Metric]
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for TR3D106K050C0450
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000876
